XP Power ISE1205A
DC-DC Converter, 1W SDM, SINGLE O/P, UNREG
Mfr. Part #: ISE1205A / RS Stock #: 70809154
Image may be a representation. See specs for product details.
Price
Qty.
Standard Price
1
$5.738,04
20
$5.514,48
50
$5.365,44
100
$5.228,82
250
$5.079,78
500
$4.943,16
1000
$4.794,12
Additional Inventory
Manufacturer Lead Time:
10 weeks
Estimated manufacturer lead time is for quantities greater than shown above.
Product Specifications
Product Attribute
Attribute Value
Search
Efficiency
80% %
Input Voltage Range
10.8V-13.2V V
Isolation
Isolated
Isolation Voltage
1.5 kV ; 1500 V
Mounting Type
PCB Mount ; Surface Mount
Number of Outputs
1
Operating Temperature
-40 to 105 °C
Operation
Switching
Output
5VDC@0.2A
Output Power
1 W
Output Voltage
5 VDC
Package Type
8-SMD Module (5 Leads), Gull Wing
Peak Current
200mA A
Power
1 W
Primary Type
DC-DC
Special Features
Short Circuit Protection
Type
Commercial
Overview
ISE Series, 1 Watt. Single Output. SMD Package. Industry Standard Pinout. Operating Temperature -40 °C to +105 °C. 1500 VDC Isolation, 3000 VDC Option. 3 Year Warranty.