XP Power IL0515S
DC-DC Converter, 2W, unreg., Single Output, SIP
Mfr. Part #: IL0515S / RS Stock #: 70808962
Image may be a representation. See specs for product details.
Price
Qty.
Standard Price
40
$10.706,04
120
$9.998,10
Additional Inventory
Manufacturer Lead Time:
17 weeks
Estimated manufacturer lead time is for quantities greater than shown above.
Product Specifications
Product Attribute
Attribute Value
Search
Efficiency
82% %
Input Voltage Range
4.5V-5.5V V
Isolation
Isolated
Isolation Voltage
1 kV ; 1000 V
Mounting Type
PCB Mount ; Through Hole
Number of Outputs
1
Operating Temperature
-40 to 85 °C
Operation
Switching
Output
15VDC@0.132A
Output Power
2 W
Output Voltage
15 VDC
Package Type
4-SIP Module
Peak Current
132mA A
Power
2 W
Primary Type
DC-DC
Type
Commercial
Overview
IL Series, 2 Watts. Single Output. SIP Package. 1000 VDC Isolation. Optional 3000 VDC Isolation. MTBF >1.2 MHrs. -40 °C to +85 °C Operation. 3 Year Warranty.