Skip to content
information
Shopping from the United States?

Wika Instruments 4252935

4252935 Analogue Positive Press Gauge Bottom Entry 60psi,Connection Size 1/4 NPT

Mfr. Part #: 4252935 / RS Stock #: 70238794

Wika Instruments

Wika Instruments 4252935

Mfr. Part #: 4252935
RS Stock #: 70238794

Description

4252935 Analogue Positive Press Gauge Bottom Entry 60psi,Connection Size 1/4 NPT

In Stock:

1

Price

Qty.

Standard Price

1

$10.768,14

Additional Inventory

Manufacturer Lead Time:

5 weeks

Info
Estimated manufacturer lead time is for quantities greater than shown above.
  • This item cannot be backordered online. Maximum order amount is 1
Minimum Qty: 1
Multiples Of: 1
Unit Price:
$

/Each
Total Price:
$
0 item(s) added to cart
Add Update Cart button Bulk pricing available
Order more items to receive a discount of

Product Specifications

Product Attribute
Attribute Value
Approximate Diameter
2.00 in
Connecting Thread
0.25 in
Diameter
2 in
Fluid Type
Air ; Oil
Gauge Range
0 to 60 psi
Material
Aluminum (Dial, Pointer) ; Black Acrylonitrile Butadiene Styrene ; ABS(Case, Pointer) ; Copper Alloy ; Clear Plastic ; White ABS
Measurement Units
psi
Mounting Orientation
Lower
Mounting Type
Lower Mount
Number of Scales
1
Type
Mechanical

Overview

  • Copper Alloy Wetted Parts
  • Lower Mount Process Connection
  • Snap-In Acrylic Window
  • White Plastic Dial
  • Black Plastic Pointer
  • Ambient Operating Temperature: -40°F to +140°F (-40°C to +60°C)
  • Accuracy: ±3/2/3% of Span
    Applications:
  • Hydraulic and Pneumatic Systems
  • Pumps, Compressors, Water Systems, Regulators
  • Suitable for Fluid Medium Which Does Not Clog Connection Port or Corrode Copper Alloy