Skip to content
information
Shopping from the United States?

Vishay Specialty Capacitors 715P682516LD3

Capacitor, 0.0068 uF, 1600 WVDC, +/- 5%, Hockey Crimped, 0.1, 400000 Megohms

Mfr. Part #: 715P682516LD3 / RS Stock #: 70079307

Vishay Specialty Capacitors

Vishay Specialty Capacitors 715P682516LD3

Mfr. Part #: 715P682516LD3
RS Stock #: 70079307

Description

Capacitor, 0.0068 uF, 1600 WVDC, +/- 5%, Hockey Crimped, 0.1, 400000 Megohms

Out of Stock

Price

Qty.

Standard Price

1050

$2.943,54

2100

$2.794,50

3150

$2.657,88

4200

$2.521,26

5250

$2.397,06

6300

$2.272,86

7350

$2.161,08

Additional Inventory

PRODUCT DISCONTINUED
0 item(s) added to cart
Add Update Cart button Bulk pricing available
Order more items to receive a discount of

Product Specifications

Product Attribute
Attribute Value
Capacitance
6800 pF
Capacitance Range
1000 to 9999 pF
Dissipation Factor
0.1 %
Element Material
Polypropylene Film
Insulation Resistance
400000 Megohms
Lead Diameter
0.032 in.
Lead Length
1.250 in. (Min.) in
Lead Pitch
0.719 ± 0.030 in. in
Maximum Operating Temperature
105 °C
Minimum Operating Temperature
-55 °C
Series
ORANGE DROP Series
Shelf Life
500 hr
Termination
Radial Leads
Tolerance
5 %
Voltage Rating
1600 VDC

Overview

Operating Temperature: -55° to +85°C; to +105°C with 50% voltage derating. Tolerance: ±5%. Dielectric Strength: Unit rated up to 800 volts shall withstand a d-c potential of 250% of rated voltage for not more than 5 seconds. Units rated above 800 volts — 200%.

Applications
  • Solid-State TV Vertical Circuits
  • R-F Generators
  • Pulse-Forming Networks

    Features
  • Conformly Coated With Flame-Retardant Epoxy Which Provides Protection From Humidity and Mechanical Damage
  • Furnished With 1.250" Long "Hockeysitck" Crimped Leads