Skip to content
information
Shopping from the United States?

Vishay PCS VS-36MB120A

Diode, Bridge Rectifier, Vr 1200V, If 35A, Pkg MB, Vf 1.14V, VS-36MB Series

Mfr. Part #: VS-36MB120A / RS Stock #: 70078750

Vishay PCS

Vishay PCS VS-36MB120A

Mfr. Part #: VS-36MB120A
RS Stock #: 70078750

Description

Diode, Bridge Rectifier, Vr 1200V, If 35A, Pkg MB, Vf 1.14V, VS-36MB Series

In Stock:

196

Price

Qty.

Standard Price

1

$11.153,16

5

$10.258,92

10

$9.811,80

20

$8.917,56

100

$8.358,66

250

$7.240,86

Additional Inventory

Manufacturer Lead Time:

35 weeks

Info
Estimated manufacturer lead time is for quantities greater than shown above.
Minimum Qty: 1
Multiples Of: 1
Unit Price:
$

/Each
Total Price:
$
0 item(s) added to cart
Add Update Cart button Bulk pricing available
Order more items to receive a discount of

Product Specifications

Product Attribute
Attribute Value
Average Current
35 A
Bridge Type
Single Phase
Configuration
Single Phase
Current Squared Time Rating
1130 A sq. s
Dimensions
0.386\” (9.8mm) X 0.00 in W X 1.12 in L
Diode Type
Power Bridge Rectifier
Forward Current
35 A
Forward Voltage
1.3 V
Maximum Junction Temperature
+150 °C
Maximum Operating Temperature
150 °C
Minimum Operating Temperature
-55 °C
Mounting Type
Through Hole
Non Repetitive On State Peak Current
500 A
Number of Pins
4
Operating Temperature
-55 to 150 °C
Package Type
D 34
Peak Current
10 μA A
Primary Type
Bridge Rectifier
Product Header
Single Phase Bridge Rectifier Diode
Repetitive Peak Voltage
1200 V
Resistance, Thermal, Junction to Case
1.2 K/W
Reverse Current
10 μA
RMS Voltage
2700 V kV
Surge Current
500 A
Temperature Operating Range
-55 to +150 °C

Overview

A range of extremely compact, encapsulated single-phase bridge rectifiers offering efficient and reliable operation. They are intended for use in general-purpose and instrumentation applications. Features:
  • Universal, 3-Way Terminals: Push-on, Wrap Around or Solder
  • High Thermal Conductivity Package, Electrically Insulated Case
  • Center Hole Fixing
  • Excellent Power/Volume Ratio
  • UL E 62320 Approved
  • Nickel Plated Terminals Solderable as Per MIL-STD-202 Method 208; Solder: Sn/Pb (60/40); Solder Temperature: 235-260°C Max. Time: 8-10 s