Skip to content
information
Shopping from the United States?

Vishay Dale VJ0805A222JXAAT

0805 VJ 2.2nF Ceramic Multilayer Capacitor, 50 VDC, +150degC, C0G Dielec, +/-5%

Mfr. Part #: VJ0805A222JXAAT / RS Stock #: 70397377

Vishay Dale

Vishay Dale VJ0805A222JXAAT

Mfr. Part #: VJ0805A222JXAAT
RS Stock #: 70397377

Description

0805 VJ 2.2nF Ceramic Multilayer Capacitor, 50 VDC, +150degC, C0G Dielec, +/-5%

Out of Stock

Price

Qty.

Standard Price

250

$95,85756

Additional Inventory

  • Traceability data (i.e., Date Code, Lot Code) for this item is currently unavailable.
PRODUCT DISCONTINUED
0 item(s) added to cart
Add Update Cart button Bulk pricing available
Order more items to receive a discount of

Product Specifications

Product Attribute
Attribute Value
Capacitance
2200 pF
Capacitance Range
1000 to 9999 pF
Case Size
0805 ; 2012
Element Material
Ceramic
Mounting Type
PCB Mount
Termination
SMD
Tolerance
5% %
Voltage Rating
50 VDC

Overview

Features:
  • Excellent Aging Characteristics
  • Ideal for Surge Suppression and High Voltage Applications
  • Surface Mount, Wet Build Process
  • Reliable Noble Metal Electrode (NME) System
    Applications:

  • Timing and Tuning Circuits
  • Sensor and Scanner Applications
  • Decoupling and Filtering
  • Surge Suppression