Vishay Dale TNPU1206100KBZEN00
Resistor,Thin Film,Res 100 Kilohms,Pwr-Rtg 0.25 W,Tol 0.1%,SMT,1206
Mfr. Part #: TNPU1206100KBZEN00 / RS Stock #: 70231641
Price
Qty.
Standard Price
1000
$1.900,26
50000
$1.875,42
100000
$1.850,58
Additional Inventory
Product Specifications
Product Attribute
Attribute Value
Search
Element Material
Thin Film
Package Type
1206 (3216 mm)
Power Rating
0.25 W
Resistance
100 KiloOhms
Resistance Range
1 to 999 KiloOhms
Termination
SMD
Tolerance
0.1 %
Overview
TNPU e3 High Precision Thin Film Flat Chip Resistors combine the proven reliability of TNPW e3 products with the most advanced level of precision and stability. This unique combination makes the product perfectly suited for all applications with outstanding requirements towards size, reliable precision and stability.
Superior Moisture Resistivity =0.25% (85°C; 56 Days; 85% RH)
Waster Gas Resistant
AEC-Q200 Qualified
Low TC and Tight Tolerances