Skip to content
information
Shopping from the United States?

Vishay Dale RS02B470R0FE12

Resistor, Wirewound, Res 470 Ohms, Pwr-Rtg3 W, Tol 1%, Axial, Silicone, Military

Mfr. Part #: RS02B470R0FE12 / RS Stock #: 70201566

Vishay Dale

Vishay Dale RS02B470R0FE12

Mfr. Part #: RS02B470R0FE12
RS Stock #: 70201566

Description

Resistor, Wirewound, Res 470 Ohms, Pwr-Rtg3 W, Tol 1%, Axial, Silicone, Military

In Stock:

44

Price

Qty.

Standard Price

1

$2.595,78

50

$2.546,10

100

$2.421,90

500

$2.248,02

Additional Inventory

  • This item cannot be backordered online. Maximum order amount is 44
Minimum Qty: 1
Multiples Of: 1
Unit Price:
$

/Each
Total Price:
$
0 item(s) added to cart
Add Update Cart button Bulk pricing available
Order more items to receive a discount of

Product Specifications

Product Attribute
Attribute Value
Element Material
Wirewound
Package Type
Silicone Coat
Packaging
Bulk
Power Rating
3 W
Resistance
470 Ohms
Resistance Range
0 to 999 Ohms
Special Features
Military
Termination
Axial Leads
Tolerance
1 %

Overview

?Ceramic, Steatite or Alumina Core, Depending on Physical Size
  • Copper-Nickel or Nickel-Chrome Alloy Element, Depending on Resistance Value
  • Stainless Steel End Caps
  • Tinned Copperweld® Terminals
  • Complete Welded Construction
  • High Temperature Silicone Coating
  • Excellent Stability in Operation
  • Maximum Working Voltage: (P × R) 1/2
  • Temperature Coefficient: ppm/°C, ±90 for 0-1 ?, ±50 for 1-9.9 ? and ±20 for 10 ? and Above
  • Tolerance: 1%