Skip to content
information
Shopping from the United States?

Vishay Dale RLR07C1500GSB14

Resistor, Metal Film,150 Ohms,0.25 W,+/-2%,250 V,Axial,100 ppm/C,500 VAC,1.50"

Mfr. Part #: RLR07C1500GSB14 / RS Stock #: 70201033

Vishay Dale

Vishay Dale RLR07C1500GSB14

Mfr. Part #: RLR07C1500GSB14
RS Stock #: 70201033

Description

Resistor, Metal Film,150 Ohms,0.25 W,+/-2%,250 V,Axial,100 ppm/C,500 VAC,1.50"

Out of Stock (Can Be Backordered)

Price

Qty.

Standard Price

100

$2.421,90

5000

$2.372,22

10000

$2.310,12

Additional Inventory

Minimum Qty: 100
Multiples Of: 100
Unit Price:
$

/Each
Total Price:
$
0 item(s) added to cart
Add Update Cart button Bulk pricing available
Order more items to receive a discount of

Product Specifications

Product Attribute
Attribute Value
Dielectric Strength
500 VAC
Element Material
Metal Film
Lead Diameter
0.025 in
Lead Length
1.5 in
Operating Temperature
-65 to 150 °C
Package Type
Epoxy Coat
Packaging
Bulk
Power Rating
0.25 W
Resistance
150 Ohms
Resistance Range
0 to 999 Ohms
Resistance Temperature Coefficient
± 100 ppm?/°C
Termination
Axial Leads
Test Condition Power Rating
@ +70°C
Tolerance
2 %
Voltage Rating
250 V

Overview

  • Meets Requirements of MIL-PRF-39017
  • Failure Rate: Verified Failure Rate (Contact Factory for Current Level)
  • Excellent High Frequency Performance
  • Epoxy Coated Construction Provides Superior Moisture Protection
  • Traceability of Materials and Processing
  • Monthly Lot Acceptance Testing
  • Very Low Noise
  • Vishay Dale Has Complete Capability to Develop Specific Reliability Programs Designed to Customer Requirements