Skip to content
information
Shopping from the United States?

Vishay Dale CRCW06037K15FKEA

Resistor;Thick Film;7.15 Kilohms;0.1 W;1%;SMT;0603;TCR 37 ppm/DegC;Cut Tape

Mfr. Part #: CRCW06037K15FKEA / RS Stock #: 70203297

Vishay Dale

Vishay Dale CRCW06037K15FKEA

Mfr. Part #: CRCW06037K15FKEA
RS Stock #: 70203297

Description

Resistor;Thick Film;7.15 Kilohms;0.1 W;1%;SMT;0603;TCR 37 ppm/DegC;Cut Tape

Out of Stock

Price

Qty.

Standard Price

5000

$17,31348

25000

$16,44408

50000

$15,5871

250000

$13,8483

500000

$12,12192

Additional Inventory

  • This item cannot be backordered online. Maximum order amount is 0
PRODUCT NOT AVAILABLE
0 item(s) added to cart
Add Update Cart button Bulk pricing available
Order more items to receive a discount of

Product Specifications

Product Attribute
Attribute Value
Alternate Package
For Tape & Reel Packaging: See Allied #70203296
Element Material
Thick Film
Package Type
0603 (1608 mm)
Packaging
Cut Tape
Power Rating
0.1 W
Resistance
7.15 KiloOhms
Resistance Range
1 to 999 KiloOhms
Temperature Coefficient
±37 ppm/°C
Termination
SMD
Tolerance
1 %

Overview

strong>Features:
?Metal Glaze on High Quality Ceramic
?Protective Overglaze
?Solder Contacts on Ni Barrier Layer
?Excellent Stability in Different Environmental Conditions
?High Volume Product Suitable for Commercial and Special Applications