VCC (Visual Communications Company) VAOL-5LAE2
LED; 5mm (T-1 3/4) LED, Through Hole, Single Color, Diffused lens, Red
Mfr. Part #: VAOL-5LAE2 / RS Stock #: 70053685
Image may be a representation. See specs for product details.
Price
Qty.
Standard Price
1
$194,6214
10
$190,73394
25
$184,89654
100
$165,4344
250
$145,97226
Additional Inventory
Manufacturer Lead Time:
4 weeks
Estimated manufacturer lead time is for quantities greater than shown above.
Product Specifications
Product Attribute
Attribute Value
Search
Color Emitted
Red
Family Name
VAOL Series
Forward Current
30 mA
Forward Voltage
2.2 V
Lens Color
Red
Lens Finish
Diffused
Lens Shape
Round
Luminous Intensity
80.00 mcd
Mounting Type
Through Hole
Number of Leads
2
Package Type
T-1-3/4 (5 mm)
Peak Wavelength
640 nm
Viewing Angle
60 °
Overview
Standard/ Superbright LED Lamps
A range of standard and super-bright LED lamps from VCC. These lamps are suitable for commercial outdoor applications, front panel indicators and DOT matrix display modules.
A range of standard and super-bright LED lamps from VCC. These lamps are suitable for commercial outdoor applications, front panel indicators and DOT matrix display modules.