VCC (Visual Communications Company) 5131-038
Socket T1 3/4 LED Midget Flange Mnt-Sz 0.484" 30V Lead Wires 3151 Series
Mfr. Part #: 5131-038 / RS Stock #: 70152550
Price
Qty.
Standard Price
500
$10.383,12
Additional Inventory
Manufacturer Lead Time:
6 weeks
Estimated manufacturer lead time is for quantities greater than shown above.
Product Specifications
Product Attribute
Attribute Value
Search
Base Style
Midget Flange ; T1 3/4
Body Material
Black Anodized Al
Lamp Type
LED
Lens Material
High Temperature Lexan
Mounting Hole Size
0.484 in in ; 12.3 mm in
Operating Voltage
30 V
Product Header
Midget Flange Relampable Indicator Light
Special Features
Base Only
Supply Voltage
30 V
Termination
Lead Wires
Type
Relampable
Voltage Rating
30 V
Overview
Midget Flange Relampable Watertight Indicator Light, Black Anodized Aluminum Housing Material
These high quality indicators provide reliable service in a vast array of commercial and military applications
These midget flange indicator lights are versatile, industry standard, front panel indicator lights capable of accepting any T-1 3/4 midget flange base lamp.
These midget flange indicator lights are versatile, industry standard, front panel indicator lights capable of accepting any T-1 3/4 midget flange base lamp.