Skip to content
information
Shopping from the United States?

VCC (Visual Communications Company) 1051QA4

Indicator,Pnl Mnt, Neon, Mnt-Sz 0.5", Snap-Fit, White, 208-250V, Quick Connect

Mfr. Part #: 1051QA4 / RS Stock #: 70129898

VCC (Visual Communications Company)

VCC (Visual Communications Company) 1051QA4

Mfr. Part #: 1051QA4
RS Stock #: 70129898

Description

Indicator,Pnl Mnt, Neon, Mnt-Sz 0.5", Snap-Fit, White, 208-250V, Quick Connect

Out of Stock

Price

Qty.

Standard Price

1

$2.024,46

10

$1.962,36

Additional Inventory

Manufacturer Lead Time:

14 weeks

Info
Estimated manufacturer lead time is for quantities greater than shown above.
PRODUCT DISCONTINUED
0 item(s) added to cart
Add Update Cart button Bulk pricing available
Order more items to receive a discount of

Product Specifications

Product Attribute
Attribute Value
Bezel
Polished Stainless Steel
Color
White
Housing Material
White Nylon
Lamp Diameter
0.63 in.
Lamp Type
Neon
Lens Material
Polycarbonate
Mounting Hole Diameter
0.505 in
Mounting Hole Size
0.5” (12.7mm) in
Operating Voltage
208-250 V
Product Header
1051QA Series Non-Relampable Neon Indicator Light
Series
1051 Series
Termination
Quick Connect
Type
General Purpose
Voltage Rating
208 to 250 VAC

Overview

Indicator Light, 208 VAC to 250 VAC Rated Voltage, White Nylon Housing Material
  • Polished stainless steel bezel
    Quick connect termination. Polycarbonate lens material.