Skip to content
information
Shopping from the United States?

US Gauge 163147

Gauge, Pressure, 2", 0-Gauge, Pressure, 200 PSI, 1/4" LM, P500 Series

Mfr. Part #: 163147 / RS Stock #: 70788889

US Gauge

US Gauge 163147

Mfr. Part #: 163147
RS Stock #: 70788889

Description

Gauge, Pressure, 2", 0-Gauge, Pressure, 200 PSI, 1/4" LM, P500 Series

In Stock:

1

Price

Qty.

Standard Price

1

$13.637,16

Additional Inventory

Minimum Qty: 1
Multiples Of: 1
Unit Price:
$

/Each
Total Price:
$
0 item(s) added to cart
Add Update Cart button Bulk pricing available
Order more items to receive a discount of

Product Specifications

Product Attribute
Attribute Value
Approximate Diameter
2.00 in
Connecting Thread
0.25 in
Diameter
2 in
Gauge Range
0 to 200 psi
Measurement Units
psi
Number of Scales
1
Primary Type
Pressure Gauge
Range
0 to 200 PSI
Type
Mechanical

Overview

DESCRIPTION U.S. Gauge Low Lead Series P-500 gauges adhere to the “Reduction of Lead in Drinking Water Act” enacted by the U.S. Congress January 2011. U.S. Gauge Low Lead Series P-500 utility gauges provide economical, reliable service in a wide variety of applications including potable water pumps, compressors, and other equipment. Series P-500 utility gauges come in standard psi ranges with accuracy of ±3-2-3%. Gauges are available in 1-1/2", and 2" steel cases in center-back and lower mount configurations. Other sizes, ranges, and mounting configurations are available for OEM quantities.