Skip to content
information
Shopping from the United States?

Turck MFKS 3-0.5

Connector, M8, Female Receptacle, 3 Wire, 0.5 Meter, PVC, Panel Mount, U0880-05

Mfr. Part #: MFKS 3-0.5 / RS Stock #: 70244403

Turck

Turck MFKS 3-0.5

Mfr. Part #: MFKS 3-0.5
RS Stock #: 70244403

Description

Connector, M8, Female Receptacle, 3 Wire, 0.5 Meter, PVC, Panel Mount, U0880-05

In Stock:

25

Price

Qty.

Standard Price

1

$23.212,98

5

$21.349,98

10

$19.375,20

50

$17.872,38

100

$16.704,90

500

$15.785,82

Additional Inventory

Manufacturer Lead Time:

7 weeks

Info
Estimated manufacturer lead time is for quantities greater than shown above.
  • Non Cancelable Non Returnable (NCNR) part. Please see Terms of NCNR
Minimum Qty: 1
Multiples Of: 1
Unit Price:
$

/Each
Total Price:
$
0 item(s) added to cart
Add Update Cart button Bulk pricing available
Order more items to receive a discount of

Product Specifications

Product Attribute
Attribute Value
Alternate Mfr Part Number
U0880-05
Connector Size
M8
Connector Type
Socket
Primary Type
M8
Type
Socket

Overview

Turck Microfast Connectors
Professional range of Turck Microfast wireless connectors and receptacles