Turck C4-A40DX/024VDC
General Purpose Relay, 4PDT, 10A, 24VDC, Plug-In Terminal, MRC Series
Mfr. Part #: C4-A40DX/024VDC / RS Stock #: 70035364
Image may be a representation. See specs for product details.
Price
Qty.
Standard Price
1
$52.685,64
Additional Inventory
Manufacturer Lead Time:
14 weeks
Estimated manufacturer lead time is for quantities greater than shown above.
Product Specifications
Product Attribute
Attribute Value
Search
Alternate Mfr Part Number
R4580
Coil Voltage
24 VDC
Contact Current Rating
10 A
Contact Form
4PDT
Contact Voltage Rating
250 VAC
Control Voltage
24 V
Current Rating
10 A
Function
Monostable
Mounting Type
Socket Mount
Number of Pins
14
Primary Type
Power Relays
Relay Type
General Purpose
Termination
Blade
Voltage Rating
250 V
Overview
C4 Series 14 Pin Relays
The Releco by Turck C4 series of Relays are general purpose 14 pin plug-in relays that offer superior reliability combined with time-saving standard features that result in simplified testing and minimum down time.
The Releco by Turck C4 series of Relays are general purpose 14 pin plug-in relays that offer superior reliability combined with time-saving standard features that result in simplified testing and minimum down time.