Skip to content
information
Shopping from the United States?

Turck B 5143-0

Circular M8 Socket, 4 Position, Screw Terminal, 4A, 60VAC, B 5143 Series

Mfr. Part #: B 5143-0 / RS Stock #: 70035055

Turck

Turck B 5143-0

Mfr. Part #: B 5143-0
RS Stock #: 70035055

Description

Circular M8 Socket, 4 Position, Screw Terminal, 4A, 60VAC, B 5143 Series

In Stock:

114

Price

Qty.

Standard Price

1

$31.435,02

5

$28.913,76

Additional Inventory

Manufacturer Lead Time:

6 weeks

Info
Estimated manufacturer lead time is for quantities greater than shown above.
Minimum Qty: 1
Multiples Of: 1
Unit Price:
$

/Each
Total Price:
$
0 item(s) added to cart
Add Update Cart button Bulk pricing available
Order more items to receive a discount of

Product Specifications

Product Attribute
Attribute Value
Alternate Mfr Part Number
U0879-55
Coding
A Coded
Connector Size
M8
Connector Type
Socket
Contact Material
Brass
Contact Plating
Gold
Contact Type
Socket
Current Rating
4 A
Gender
Female
Housing Material
PBT
IP Rating
IP67
Mating Type
Threaded
Number of Positions
4
Primary Type
M8
Termination
Screw
Type
Socket
Voltage Rating
60 V
Wire Size
22 AWG

Overview

Turck Picofast Connectors
Professional range of Turck Picofast connectors.