Skip to content
information
Shopping from the United States?

Tripp Lite TLP602

Surge Suppressor, 6 Out, 15A, 2 ft, UL Listed, 15A, 120VAC, Protect It Series

Mfr. Part #: TLP602 / RS Stock #: 70101763

Tripp Lite

Tripp Lite TLP602

Mfr. Part #: TLP602
RS Stock #: 70101763

Description

Surge Suppressor, 6 Out, 15A, 2 ft, UL Listed, 15A, 120VAC, Protect It Series

In Stock:

49

Price

Qty.

Standard Price

1

$17.934,48

5

$17.040,24

10

$16.680,06

25

$16.319,88

50

$15.959,70

100

$15.599,52

200

$15.239,34

Additional Inventory

On order:

22

Manufacturer Lead Time:

3 weeks

Info
Estimated manufacturer lead time is for quantities greater than shown above.
Minimum Qty: 1
Multiples Of: 1
Unit Price:
$

/Each
Total Price:
$
0 item(s) added to cart
Add Update Cart button Bulk pricing available
Order more items to receive a discount of

Product Specifications

Product Attribute
Attribute Value
Approvals
Exceeds IEEE 587 category A&B specifications
Body Material
Plastic
Clamping Voltage
150 V
Compatibility
120
Construction Material
Plastic
Cord Length
2 ft
Cord Type
SJT
Current Rating
15 A
Dimensions
24.00 in L
Housing Color
Light Gray
Includes
Full Normal Mode (H-N) And Common Mode (N-G / H-G) Line Surge Suppression
Input Connection
NEMA 5-15P in
Joule Rating
180
Mounting Type
Wall Mount
Number of Outlets
6
Orientation
Single row
Shipping Weight
0.29 lbs
Special Features
Circuit Breaker
Standards
UL Listed
Surge Current
15 A
Type
Suppressed
UPC Code
037332095404
Voltage Rating
120 V
Warranty
Limited Lifetime
Weight
0.6 lb

Overview

Protect It!™ Surge Suppressors offer up to 3840 joules of surge protection. Safety features include LEDs to verify safe grounding and child-safety outlet covers with select models. All models meet UL1449 standards and are approved for sale in Canada.
  • Reliable Surge Protection for All Computers and Electronics
  • Up to 10 AC Outlets, Plus Tel/Modem, Ethernet and Coaxial Line Protection Options
  • Versatile Outlet Design on Select Models Accommodate Bulky Transformers