Tripp Lite SMART1500RM2U
UPS, Smartpro, Rack/Tower, 1500VA, 1RS-232, 1USB, 12V, SNP, 8 Outlets
Mfr. Part #: SMART1500RM2U / RS Stock #: 70101542
Image may be a representation. See specs for product details.
Price
Qty.
Standard Price
1
$1.166.238,00
Additional Inventory
Product Specifications
Product Attribute
Attribute Value
Search
Backup Time
4.5 min
Battery Voltage
36 VDC
Capacity
1500 VA
Color
Black
Communication
USB ; DB9 Serial ; EPO ; SNMP/Web interface
Compatibility
60 Hz
Cord Length
3 ft
Housing Material
Steel
Humidity
0 to 95 %RH
Input Connection
NEMA 5-15P [DELETE]
Input Type
NEMA 5-15P
Interface
USB ; DB9 Serial ; EPO (Emergency Power Off) ; Slot For SNMP/Web Interface
Joule Rating
570
Line Regulation
-21 % ; 8 %
Mounting Type
Desktop ; Free Standing
Nominal Voltage
120 V
Operating Temperature
0 to 40 °C
Operation
Line-Interactive
Output Frequency
60 Hz
Output Regulation
+/- 5%
Output Type
(8) 5-15R
Output Voltage
120 VAC
Power Factor
0.9
Power Rating
1350 W ; 1500 VA
Product Header
SmartPro® Line-Interactive UPS
Rack Height
2 in
Response Time
Instantaneous µs
Run Time, Load, Full
4.5 min. (1350w)
Shipping Weight
26.2 lbs
Software
Included
Standards
cUL, UL Listed
Storage Temperature
+5 to +122 degrees Fahrenheit / -15 to +50 degrees Celsius °C
Supply Voltage
120 VAC
Transfer Time
2-4 milliseconds
Type
Home/Office, Network
UPC Code
037332119209
Voltage Regulation
120 VAC (Sine Wave Output) within 5% @ Battery Mode
Warranty
2 Years Warranty ; 3 Years With Registration ; Note: Registration Is Required For 3-Year Warranty
Waveform
Pure Sine wave
Weight
46.5 lb
Overview
Tripp Lite's SMART 1500RM2U intelligent, line-interactive sine wave rack/tower uninterruptible power supply prevents data loss, downtime and equipment damage due to power outages, voltage fluctuations and transient surges. Requires only two rack spaces (2U) in a standard rack enclosure. Large internal batteries offer 19 minutes half load runtime and 7 minutes at full load. Maintains regulated 120 V nominal output without using battery power during brownouts and overvoltages from 83 to 147 V. 1500 VA/1000 watt power handling capability and full time sine wave output supports networking, telecom and other sensitive electronic applications. Includes a total of 8 outlets arranged in 2 load banks that are individually controllable by a software interface to reboot select equipment on demand or shed less significant loads to extend battery runtime for more critical equipment. Supports simultaneous remote monitoring of UPS and site power conditions via built-in USB and DB9 monitoring ports. Optional SNMPWEBCARD accessory enables remote monitoring of UPS as a managed device via network management console applications. Communications ports support messaging of detailed UPS operational parameters and line power status. Includes PowerAlert UPS monitoring and unattended shutdown software with management support for an unlimited number of network UPS systems. Built-in accessory slot supports SNMP with optional SNMPWEBCARD adapter. Emergency Power Off (EPO) interface offers option for instantaneous power-off of UPS and connected equipment in the case of fire or emergency. Multi-function audible alarms and set of 5 front panel LEDs offer at-a-glance notification of UPS and line power status. Network-grade AC surge suppression protects equipment from damage and performance problems resulting from transient surges and line noise. Attractive all-black color scheme. Two year warranty with $250,000 connected equipment insurance (USA & Canada only).
Package Includes:
SMART 1500RM2U UPS System
Mounting hardware for 4 post rackmount installation
Cabling for USB and DB9 monitoring and EPO switching
PowerAlert unattended shutdown and UPS/Power monitoring software
Warranty information and instruction manual
Features:
SMART 1500RM2U line-interactive UPS offers battery derived sine wave AC output during power outages, voltage regulation during brownouts and overvoltages, plus network grade AC surge suppression
1500 VA/1000 watt power handling ability and full time sine wave output offers guaranteed compatibility with properly sized networking,
telecom and other sensitive electronic devices
Package Includes:
Features:
telecom and other sensitive electronic devices