Tripp Lite N201-005-BL
Tripp Lite 5ft Cat6 Gigabit Snagless Molded Patch Cable RJ45 M/M Blue 5
Mfr. Part #: N201-005-BL / RS Stock #: 70590409
Image may be a representation. See specs for product details.
Price
Qty.
Standard Price
1
$7.464,42
10
$7.017,30
25
$6.831,00
50
$6.644,70
100
$6.458,40
250
$6.272,10
500
$6.123,06
Additional Inventory
On order:
36
Manufacturer Lead Time:
3 weeks
Estimated manufacturer lead time is for quantities greater than shown above.
Product Specifications
Product Attribute
Attribute Value
Search
Approvals
IEEE 802.3ab ; IEEE 802.5 ; ANSI/EIA/TIA 568 ; ISO/IEC 11801 ; and ETL (Category 6 ; draft 11)
Cable Length
5 Ft.
Color
Blue
Connector A
RJ45 (Male)
Connector B
RJ45 (MALE)
Connector Type Cable end 1
RJ45 (MALE)
Connector Type Cable end 2
RJ45 (MALE)
Jacket Color
Blue
Jacket Material
PVC
Shielding
UTP
Stranding
Stranded Copper
UPC Code
037332099839
Warranty
Limited Lifetime
Overview
Features:
Meets Category 6 cabling standards.
Meets most current industry standards including IEEE 802.3ab, IEEE 802.5, ANSI/EIA/TIA 568, ISO/IEC 11801, and ETL (Category 6, draft 11)
Drastically reduce impedance and structural return loss compared to standard 100Mhz wire.
Snagless boots protect the locking tabs on the RJ45 connectors from being damaged during installation
Feature molded connectors with integral strain relief. Rated for 550 MHz/1 Gbps communication.