Tripp Lite N002-007-BL
Tripp Lite 7ft Cat5e / Cat5 350MHz Molded Patch Cable RJ45 M/M Blue 7
Mfr. Part #: N002-007-BL / RS Stock #: 70590303
Image may be a representation. See specs for product details.
Price
Qty.
Standard Price
1
$4.955,58
10
$4.657,50
25
$4.533,30
50
$4.409,10
100
$4.284,90
250
$4.160,70
500
$4.061,34
Additional Inventory
Manufacturer Lead Time:
3 weeks
Estimated manufacturer lead time is for quantities greater than shown above.
Product Specifications
Product Attribute
Attribute Value
Search
Cable Length
1000 Ft.
Color
Blue
Connector A
RJ45 (Male)
Connector B
RJ45 (MALE)
Connector Type Cable end 1
BARE WIRE
Connector Type Cable end 2
BARE WIRE
Jacket Color
Blue
Jacket Material
PVC
Shielding
UTP
Stranding
Solid Copper
UPC Code
037332012753
Warranty
Limited Lifetime
Overview
Features:
Premium cabling for Category 5 and 5e applications—rated for 350 MHz/1 Gbps communications
IEEE 802.3ab
PVC 4-pair stranded UTP
All cables feature boots with integral strain-relief and RJ45 (Male) connectors