Skip to content
information
Shopping from the United States?

Triad Magnetics F8-20

Transformer, Power, Config Bobbin, 1, Freq 50/60Hz, Pri 115VAC, Sec 20 (CT)VAC

Mfr. Part #: F8-20 / RS Stock #: 70218283

Triad Magnetics

Triad Magnetics F8-20

Mfr. Part #: F8-20
RS Stock #: 70218283

Description

Transformer, Power, Config Bobbin, 1, Freq 50/60Hz, Pri 115VAC, Sec 20 (CT)VAC

Out of Stock (Can Be Backordered)

Price

Qty.

Standard Price

1

$28.801,98

5

$27.646,92

10

$26.789,94

Additional Inventory

Minimum Qty: 1
Multiples Of: 1
Unit Price:
$

/Each
Total Price:
$
0 item(s) added to cart
Add Update Cart button Bulk pricing available
Order more items to receive a discount of

Product Specifications

Product Attribute
Attribute Value
Available Voltage
115 VAC
Configuration
Bobbin
Frequency
50/60 Hz
Mounting Hole Size
3.562 in
Mounting Type
Panel Mount
Needed Voltage
20 VAC
Number of Outlets
2
Phase
1 Phase
Power Rating
100 VA
Primary Type
Industrial Transformer
Primary Voltage
115 VAC
Product Header
Quick Pack Chassis Mount Power Transformer
Secondary Current
5 A
Secondary Voltage
20 VAC (CT)
Standards
UL, cUL
Termination
QC Tabs
Type
Power Transformer
Weight
2.75 lb

Overview

The TRIAD quick pack small power transformer series from TRIAD Magnetics offers a significant reduction in size and weight for a given VA rating. These transformers are available in six sizes for a wide variety of applications. They are bobbin wound for reduced size and small operating space. Split bobbin non-concentric winding eliminates costly electrostatic shielding. Termination is suitable for quick connects or soldering. Primary: 115 V or 115/230 V, 50/60 Hz.