TE Connectivity PKB90B1/4
Knob, Phenolic, 1.5 in., 0.25 in.
Mfr. Part #: PKB90B1/4 / RS Stock #: 70156297
Image may be a representation. See specs for product details.
Price
Qty.
Standard Price
1
$6.383,88
25
$6.060,96
50
$5.936,76
100
$5.812,56
250
$5.675,94
500
$5.551,74
Additional Inventory
Manufacturer Lead Time:
3 weeks
Estimated manufacturer lead time is for quantities greater than shown above.
Product Specifications
Product Attribute
Attribute Value
Search
Alternate Mfr Part Number
2-1437624-4
Body Material
Phenolic
Color
Black
Diameter
1.5 mm ; 38.1 in
Inner Diameter
1.02000 in
Knob Diameter
1.5 in
Knob Type
Skirted
Material
Phenolic
Shaft Size
0.25 in
Type
Phenolic
Overview
Knob, 1.500 in. Diameter, Phenolic Body Material
Fluted knob design ?Alcoswitch brand
Phenolic body material.
Phenolic body material.