TE Connectivity KRPA-14AN-120
Power Relays, Panel Plug-in, 10A, 3PDT, Ctrl V 120AC, Vol Rtg 120/28AC/DC
Mfr. Part #: KRPA-14AN-120 / RS Stock #: 70199276
Price
Qty.
Standard Price
1
$42.923,52
10
$40.774,86
25
$38.626,20
50
$36.477,54
100
$34.341,30
250
$32.192,64
Additional Inventory
On order:
600
Manufacturer Lead Time:
16 weeks
Estimated manufacturer lead time is for quantities greater than shown above.
Product Specifications
Product Attribute
Attribute Value
Search
Alternate Mfr Part Number
7-1393104-3
Coil Resistance
2250 Ohms
Coil Voltage
110 VAC ; 115 VAC ; 120 VAC ; 125 VAC
Contact Current Rating
10 A
Contact Form
3PDT
Contact Material
Silver Cadmium Oxide
Contact Voltage Rating
300 VAC
Control Voltage
120 V
Current Rating
10 A
Function
Monostable
Mounting Type
Socket Mount
Number of Pins
11
Primary Type
Power Relays
Product Header
KRPA Series General Purpose Enclosed AC Relays
Relay Type
General Purpose
Standards
UL ; CSA
Termination
11-Pin Octal
Voltage Rating
240 V
Overview
General Purpose Relay, 10 A, 120 VAC, 2 VA (Nom.) Power Rating, Silver Cadmium Oxide Material
Ruggedly constructed relay offered with silver contacts, code "Y", rated 5 amps; and silver-cadmium oxide contacts, code "G" rated 10 amps. Contact arrangements are available up through 3 form (3PDT). Expected life exceeds 100,000 operations at rated load. Mechanical life is 10 million operations, minimum. Enclosed in a clear dust cover. UL recognized under file E22575. Low cost version of the KRP relay.KRPA-N Series has an indicator lamp wired in parallel with its coil, making this model ideal for voltage or current monitoring applications. Silver-cadmium oxide contacts are rated 10 amps. KRPA-N specifications are identical to those of the KRPA-G series.
Multi-Contact Arrangement
Octal Plug Termination
Clear Dust Cover
Hold-Down Spring for KRPA and KRPA-N Will Accommodate Machine Screws or Rivets; for Use with Flush Mount Chassis Sockets
Ruggedly constructed relay offered with silver contacts, code "Y", rated 5 amps; and silver-cadmium oxide contacts, code "G" rated 10 amps. Contact arrangements are available up through 3 form (3PDT). Expected life exceeds 100,000 operations at rated load. Mechanical life is 10 million operations, minimum. Enclosed in a clear dust cover. UL recognized under file E22575. Low cost version of the KRP relay.KRPA-N Series has an indicator lamp wired in parallel with its coil, making this model ideal for voltage or current monitoring applications. Silver-cadmium oxide contacts are rated 10 amps. KRPA-N specifications are identical to those of the KRPA-G series.