Skip to content
information
Shopping from the United States?

TE Connectivity IM16GR

DPDT PCB Mount Non-Latching Relay Surface Mount, 2 A, 12V dc

Mfr. Part #: IM16GR / RS Stock #: 70299557

TE Connectivity

TE Connectivity IM16GR

Mfr. Part #: IM16GR
RS Stock #: 70299557

Description

DPDT PCB Mount Non-Latching Relay Surface Mount, 2 A, 12V dc

Out of Stock

Price

Qty.

Standard Price

1

$8.035,74

10

$7.824,60

50

$7.464,42

250

$7.066,98

500

$6.508,08

1000

$5.613,84

Additional Inventory

Can ship in 10 days:

1177

  • Traceability data (i.e., Date Code, Lot Code) for this item is currently unavailable.
PRODUCT DISCONTINUED
0 item(s) added to cart
Add Update Cart button Bulk pricing available
Order more items to receive a discount of

Product Specifications

Product Attribute
Attribute Value
Alternate Mfr Part Number
1462039-5
Contact Form
DPDT
Current Rating
2 A
Function
Telecom
Mounting Type
Surface Mount
Relay Type
Electromechanical
Series
IM AXICOM Series
Special Features
Sensitive
Standards
RoHS⁄UL
Termination
PCB
Voltage Rating
12 VDC

Overview

IM Relay : Slim line 10x6mm, low profile 5.65mm and min. board-space 60mm2. Switching current 2/5A, switching power 60W/62.5VA and switching voltage 220VDC/250VAC. Low coil power consumption, 140mW standard, 100mW for high sensitive version, 50mW for ultra high sensitive version and 100mW for bistable version. High dielectric and surge capability up to 2500Vrms between open contacts and 3000Vrms between coil and contacts. High mechanical shock resistance up to 300g functional.