Skip to content
information
Shopping from the United States?

TE Connectivity DTM13-12PA-12PB-R008

DTM Series 4.19mm Pitch 24 Way 2 Row Right Angle PCB Header Solder Termination

Mfr. Part #: DTM13-12PA-12PB-R008 / RS Stock #: 70696163

TE Connectivity

TE Connectivity DTM13-12PA-12PB-R008

Mfr. Part #: DTM13-12PA-12PB-R008
RS Stock #: 70696163

Description

DTM Series 4.19mm Pitch 24 Way 2 Row Right Angle PCB Header Solder Termination

In Stock:

69

Price

Qty.

Standard Price

1

$24.840,00

10

$22.852,80

25

$21.362,40

Additional Inventory

Manufacturer Lead Time:

22 weeks

Info
Estimated manufacturer lead time is for quantities greater than shown above.
Minimum Qty: 1
Multiples Of: 1
Unit Price:
$

/Each
Total Price:
$
0 item(s) added to cart
Add Update Cart button Bulk pricing available
Order more items to receive a discount of

Product Specifications

Product Attribute
Attribute Value
Housing Material
Polyamide
Maximum Operating Temperature
150 °C
Minimum Operating Temperature
-55 °C
Mounting Type
Through Hole
Number of Contacts
2
Primary Type
Automotive
Series
Termination
PCB
Type
Receptacle

Overview

TE Connectivity / DEUTSCH DT Family of connectors are environmentally-sealed connectors designed for cable to cable applications on the engine or transmission, under the hood, on the chassis, or in the cab. On signal level circuits in harsh environmental conditions where small connection degradation may be critical, the DT Series general purpose connectors provide reliability and performance at a low cost.

Features:
  • 2, 3, 4, 6, 8, and 12 cavity arrangements
  • Rectangular, thermoplastic housing
  • Accepts contact size 16 (13 amps)
  • 14-20 AWG
  • Wedgelocks assure contact alignment and retention
  • Grommet: Silicone rubber
  • Insert Retainer: Thermoplastic
  • Receptacle Interfacial Seal: Silicone rubber
  • Shell: Thermoplastic
  • Wedgelocks: Thermoplastic