TE Connectivity 776299-2
Contact Socket, 16-18AWG, Nickel Contact Plating, Crimp, AmpSeal Series
Mfr. Part #: 776299-2 / RS Stock #: 70088116
Image may be a representation. See specs for product details.
Price
Qty.
Standard Price
1
$621,00
Additional Inventory
Manufacturer Lead Time:
22 weeks
Estimated manufacturer lead time is for quantities greater than shown above.
Product Specifications
Product Attribute
Attribute Value
Search
Alternate Mfr Part Number
776299-2
Contact Material
Copper Alloy
Contact Type
Socket
Current Rating
13 A
For Use With
AMPSEAL 16 Connectors
Primary Type
Contact
Special Features
Dual Beam
Temperature Range
-40 to 120 C
Type
Socket
Wire Size
18-14 AWG
Overview
AMPSEAL connectors known for their rugged reliability even under high-temperature automotive and industrial applications are now a snap to assemble. Tyco Electronics has replaced the difficult-to-apply, labor-intensive gasket by bonding it to the header assembly. Connector will not shut unless all contacts are properly inserted. This product upgrade also eliminates purchasing and inventorying an extra part — the gasket. Superior environmental sealing makes these heavy-duty connectors not only waterproof, but submersible as well. Integral latch firmly holds mated connector halves together without the need for additional hardware. Housing assemblies are available in 2 through 12 circuit versions and are intended for wire-to-wire and wire-to-device applications. Easy, Secure, Watertight Seal Design Ensures Positive Seating without Backout Superior Environmental Sealing Wire-to-Wire and Wire-to-Device Applications Secure Mating without Additional Hardware