TE Connectivity 320566
PIDG Knife Disconnect Wire Splice Conn, Blue, Insulated, Tin Plated 16 to 14 AWG
Mfr. Part #: 320566 / RS Stock #: 70287110
Image may be a representation. See specs for product details.
Price
Qty.
Standard Price
5000
$2.260,44
25000
$2.086,56
50000
$1.813,32
Additional Inventory
Product Specifications
Product Attribute
Attribute Value
Search
Color
Blue
Insulation Type
Nylon
Special Features
Barrel
Wire Size
14-16 AWG
Overview
TE Connectivity PIDG Knife diskonnect Wire Crimp Terminal
PIDG knife diskonnect wire crimp terminals consisting of a precision-formed metal wire barrel containing serrations which provide maximum contact and tensile strength after crimping. This barrel is enclosed in a copper sleeve and the whole is encased in a nylon Color coded insulation sleeve. These PIDG knife diskonnect wire crimp terminals are available with different barrel lengths and diameters to accept various wire sizes.
PIDG knife diskonnect wire crimp terminals consisting of a precision-formed metal wire barrel containing serrations which provide maximum contact and tensile strength after crimping. This barrel is enclosed in a copper sleeve and the whole is encased in a nylon Color coded insulation sleeve. These PIDG knife diskonnect wire crimp terminals are available with different barrel lengths and diameters to accept various wire sizes.