Skip to content
information
Shopping from the United States?

TE Connectivity 292161-3

Conn, Rect,Wire to Board,PCB Plug,3 Cont,Thru-Hole,MT Series,0.079" Pin-Spng

Mfr. Part #: 292161-3 / RS Stock #: 70083930

TE Connectivity

TE Connectivity 292161-3

Mfr. Part #: 292161-3
RS Stock #: 70083930

Description

Conn, Rect,Wire to Board,PCB Plug,3 Cont,Thru-Hole,MT Series,0.079" Pin-Spng

In Stock:

230

Price

Qty.

Standard Price

1

$589,5774

50

$501,147

100

$471,66192

250

$448,07634

500

$424,49076

1000

$395,0181

2500

$359,64594

Additional Inventory

Can ship in 10 days:

148155

Manufacturer Lead Time:

12 weeks

Info
Estimated manufacturer lead time is for quantities greater than shown above.
Minimum Qty: 1
Multiples Of: 1
Unit Price:
$

/Each
Total Price:
$
0 item(s) added to cart
Add Update Cart button Bulk pricing available
Order more items to receive a discount of

Product Specifications

Product Attribute
Attribute Value
Agency Approvals
CSA ; UL
Alternate Mfr Part Number
292161-3
Angle
Straight Degree(s)
Color
Natural
Contact Material
Brass
Contact Plating
Tin
Current Rating
1 A ; 2 Amp
Housing Material
Nylon
Number of Contacts
3
Number of Rows
1
Operating Temperature
-30 to 105 °C
Overall Length
7.8 mm
Pin Length
3.2 mm
Pin Spacing
0.079 in
Pitch
2.00 mm
Primary Type
Board Mount
Product Header
Mass Termination Connector Post Header Assembly
Termination
Through Hole
Type
Vertical Header
Voltage Rating
125 V
Wire Size
28-26 AWG

Overview

  • Operating Temperature: -20°C to +80°C
  • Contact Rating: 6 A @ 125 VAC, 3 A @ 250 VAC
  • Insulation Resistance: 1000 Megohms Min. @ 500 VDC Min. for 1 Minute
  • Dielectric Strength: 1500 VAC