Skip to content
information
Shopping from the United States?

TE Connectivity 1393766-8

GP MULTICONTACT RELAY,DPDT,5A,6VDC,SOLDER TERMINALS

Mfr. Part #: 1393766-8 / RS Stock #: 70199101

TE Connectivity

TE Connectivity 1393766-8

Mfr. Part #: 1393766-8
RS Stock #: 70199101

Description

GP MULTICONTACT RELAY,DPDT,5A,6VDC,SOLDER TERMINALS

Out of Stock (Can Be Backordered)

Price

Qty.

Standard Price

350

$41.582,16

Additional Inventory

Minimum Qty: 350
Multiples Of: 350
Unit Price:
$

/Each
Total Price:
$
0 item(s) added to cart
Add Update Cart button Bulk pricing available
Order more items to receive a discount of

Product Specifications

Product Attribute
Attribute Value
Alternate Mfr Part Number
1393766-8
Contact Current Rating
5 A
Contact Form
DPDT
Current Rating
5 A
Primary Type
Power Relays

Overview

R10 Series — General Purpose Dry Circuit to 7.5 Amp Multicontact AC or DC Relay

Features

  • Broad range of coil options provide sensitivity ranging from 25-750 mW
  • Various contacts switch from dry circuit to 7.5 A
  • Many mounting and termination options