Skip to content
information
Shopping from the United States?

TE Connectivity 100DCF6

Filter DC General Purpose RFI Line Op-V 80VDC 100A Flange Mnt Corcom/DC Series

Mfr. Part #: 100DCF6 / RS Stock #: 70185669

TE Connectivity

TE Connectivity 100DCF6

Mfr. Part #: 100DCF6
RS Stock #: 70185669

Description

Filter DC General Purpose RFI Line Op-V 80VDC 100A Flange Mnt Corcom/DC Series

Out of Stock (Can Be Backordered)

Price

Qty.

Standard Price

1

$268.594,92

Additional Inventory

  • Non Cancelable Non Returnable (NCNR) part. Please see Terms of NCNR
Minimum Qty: 1
Multiples Of: 1
Unit Price:
$

/Each
Total Price:
$
0 item(s) added to cart
Add Update Cart button Bulk pricing available
Order more items to receive a discount of

Product Specifications

Product Attribute
Attribute Value
Alternate Mfr Part Number
6609074-7
Current Rating
100 A
Filter Type
RFI ; Line
Line to Ground Hipot Rating
2250 VAC
Line to Line Hipot Rating
1450 VDC VAC
Mounting Type
Panel Mount
Operating Voltage
80 V
Options
Circuit Breaker
Panel Cut Out
43.18×39.34 mm
Primary Type
DC, General Purpose
Product Header
RFI Power Line Filter
Type
Filter
Voltage Rating
80 V

Overview

The DC Series filters were designed as general-purpose line filters for DC applications. They are available with or without circuit breakers for extra protection and with feed-through capacitors for added performance (contact your local Allied sales representative for more information). This series was developed in response to the increasing demand for DC filtering in the telecom-datacom market. They can also be used at the primary input of the DC power supply. The DC Series is designed to comply with UL 1283*, CSA 22.2 No.8 and EN60950. The DC Series was developed in response to the increasing demand for DC filtering in the telecom-datacom market. These filters are generally used in central office equipment like switches, routers, and hubs to clean up the 48 VDC power, but are not exclusive to that equipment. They can also be used at the primary input of the DC power supply. The DC Series is available in both a flange mount (DCF) and bulkhead mount (DCB) configuration