TE Connectivity 1-1658527-0
AMP-LATCH 622 Series Receptacle 26 Pos. w/ Strain Relief .100 X .100 Blue
Mfr. Part #: 1-1658527-0 / RS Stock #: 70084337
Image may be a representation. See specs for product details.
Price
Qty.
Standard Price
1
$4.011,66
Additional Inventory
Can ship in 10 days:
864
Manufacturer Lead Time:
24 weeks
Estimated manufacturer lead time is for quantities greater than shown above.
Product Specifications
Product Attribute
Attribute Value
Search
Agency Approvals
CSA ; UL
Angle
Straight Degree(s)
Color
Blue
Contact Material
Beryllium Copper
Contact Plating
Gold Over Nickel
Current Rating
1 A
Dielectric Material
PVC
Housing Material
Thermoplastic
Number of Contacts
26
Number of Rows
2
Operating Temperature
-55 to 125 °C
Overall Length
1.477 "
Pin Spacing
0.1 in
Pitch
2.54 mm
Primary Type
Cable Connector
Product Header
622 Series AMP-LATCH™ Ribbon Cable Connector
Termination
IDC
Type
Receptacle
Wire Size
28-26 AWG