Skip to content
information
Shopping from the United States?

TDK-Lambda LZSA-500-3

Power Supply,AC-DC,24V,21A,85-265V In,Enclosed,DIN Rail,PFC,504W,LZSA Series

Mfr. Part #: LZSA-500-3 / RS Stock #: 70177248

TDK-Lambda

TDK-Lambda LZSA-500-3

Mfr. Part #: LZSA-500-3
RS Stock #: 70177248

Description

Power Supply,AC-DC,24V,21A,85-265V In,Enclosed,DIN Rail,PFC,504W,LZSA Series

Out of Stock (Can Be Backordered)

Price

Qty.

Standard Price

1

$1.641.663,18

Additional Inventory

On order:

11

Manufacturer Lead Time:

52 weeks

Info
Estimated manufacturer lead time is for quantities greater than shown above.
Minimum Qty: 1
Multiples Of: 1
Unit Price:
$

/Each
Total Price:
$
0 item(s) added to cart
Add Update Cart button Bulk pricing available
Order more items to receive a discount of

Product Specifications

Product Attribute
Attribute Value
Alternate Mfr Part Number
LZSA5003
Configuration
Enclosed
Input Voltage
100 VAC ; 110 VAC ; 115 VAC ; 120 VAC ; 127 VAC ; 190 VAC ; 200 VAC ; 220 VAC ; 230 VAC ; 240 VAC
Input Voltage Range
85-265 VAC
Mounting Type
Panel Mount
Number of Outputs
1
Operation
PFC
Output Current
21 A
Output Power
500 W
Output Voltage
24 VDC
Primary Type
AC-DC
Product Header
LZSA Series Single Output Industrial Power Supply
Type
Embedded

Overview

  • Single Output Industrial Power Supply
  • Five-Year Warranty
  • Wide Range Output Adjustment
  • Operation from -40 to +71°C
  • Single Wire Current Share
  • UL508, FM3611, UL60950, CSA60950, EN60950 and CE Mark