Skip to content
information
Shopping from the United States?

TDK-Lambda HWS50-15/A

Power Supply,AC-DC,15V,3.5A,85-265V In,Enclosed,Panel Mount,PFC,53W,HWS Series

Mfr. Part #: HWS50-15/A / RS Stock #: 70177047

TDK-Lambda

TDK-Lambda HWS50-15/A

Mfr. Part #: HWS50-15/A
RS Stock #: 70177047

Description

Power Supply,AC-DC,15V,3.5A,85-265V In,Enclosed,Panel Mount,PFC,53W,HWS Series

Out of Stock

Price

Qty.

Standard Price

1

$174.910,86

10

$168.825,06

Additional Inventory

  • This item cannot be backordered online. Maximum order amount is 0
PRODUCT DISCONTINUED
0 item(s) added to cart
Add Update Cart button Bulk pricing available
Order more items to receive a discount of

Product Specifications

Product Attribute
Attribute Value
Application
Process control, NC-machining, automotive, packaging equipment, materials handling, chemical processing, robots, burn-in and test, automated test, instrumentation, detection and measurement
Configuration
Enclosed
Current Rating
3.5 A
Input Voltage Range
85-265 VAC
Line Regulation
60 mV
Load Regulation
120 mV
Mounting Type
Panel Mount
Number of Outputs
1 Output
Operating Temperature
-10 to 70 °C
Operation
PFC
Output Current
3.5 A
Output Power
52.5 W
Output Voltage
15 VDC
Primary Type
AC-DC
Product Header
HWS Series Industrial Power Supply
Series
HWS Series
Special Features
5 Year Warranty
Standards
Approved to UL, CSA Certified
Temperature Coefficient
0.02%⁄°C (Max.) °F
Type
Embedded

Overview

Features:
  • Compact Footprints Ranging from 1.24" × 3.23" × 3.15"
  • Wide Range Universal Input
  • Power Factor Corrected
  • High Efficiency
  • Five-Year Warranty
  • UL508 Listed, SEMI F47 Compliant (208 V Input)
  • UL60950, CSA60950, EN60950 and CE Mark
  • -40°C Start-Up, Conformally Coated Versions Available (Contact Allied)
    Benefits:
  • Lower Cost of Ownership
  • Easier System Cooling
  • Supports Global Usage