Skip to content
information
Shopping from the United States?

TapeCase 6-5-468MP

3M 468MP High Performance Adhesive Transfer, 4.2mil, Acrylic - 6in X 5yd Roll

Mfr. Part #: 6-5-468MP / RS Stock #: 70757446

TapeCase

TapeCase 6-5-468MP

Mfr. Part #: 6-5-468MP
RS Stock #: 70757446

Description

3M 468MP High Performance Adhesive Transfer, 4.2mil, Acrylic - 6in X 5yd Roll

Out of Stock (Can Be Backordered)

Price

Qty.

Standard Price

1

$56.982,96

Additional Inventory

Can ship in 10 days:

18

Manufacturer Lead Time:

5 weeks

Info
Estimated manufacturer lead time is for quantities greater than shown above.
Minimum Qty: 1
Multiples Of: 1
Unit Price:
$

/Each
Total Price:
$
0 item(s) added to cart
Add Update Cart button Bulk pricing available
Order more items to receive a discount of

Product Specifications

Product Attribute
Attribute Value
Adhesive Type
Acrylic ; 200MP
Application
Attachment, High Temperature Applications
Base Material
Polycoated Kraft Liner
Color
Clear
Dimensions
0.00 in W
Length per Roll
15' (4.57m)
Package Type
Roll
Tape Thickness
0.0093” (0.236mm)
Tape Type
Adhesive Transfer Tape
Temperature Range
70 to 100 F