Skip to content
information
Shopping from the United States?

T&B Fittings by ABB WMG-PC4

Stainless Steel Wire Mesh Grip for Use with Liquidtight Cord Fittings

Mfr. Part #: WMG-PC4 / RS Stock #: 70092442

T&B Fittings by ABB

T&B Fittings by ABB WMG-PC4

Mfr. Part #: WMG-PC4
RS Stock #: 70092442

Description

Stainless Steel Wire Mesh Grip for Use with Liquidtight Cord Fittings

In Stock:

2

Price

Qty.

Standard Price

1

$125.528,94

5

$115.493,58

10

$110.463,48

25

$105.445,80

Additional Inventory

Minimum Qty: 1
Multiples Of: 1
Unit Price:
$

/Each
Total Price:
$
0 item(s) added to cart
Add Update Cart button Bulk pricing available
Order more items to receive a discount of

Product Specifications

Product Attribute
Attribute Value
Application
For adequate cable support and strain relief without damage to the cable sheath
Bushing Material
Neoprene
Cord Diameter
0.50 to 0.63 in
Family Name
T&B Cord Fittings
Material
Stainless Steel (Mesh)
Product Header
WMG-PC Series Wiremesh Grip
Protection Class
Grip, Wiremesh
UPC Code
786210770017

Overview

T&B conduit bodies, fittings and covers are interchangeable with Crouse-Hinds and Appleton's conduit bodies and covers.