Skip to content
information
Shopping from the United States?

Square D QOB260

Miniature Circuit Breaker, 2 POLE, 120/240V, 60A

Mfr. Part #: QOB260 / RS Stock #: 70596201

Square D

Square D QOB260

Mfr. Part #: QOB260
RS Stock #: 70596201

Description

Miniature Circuit Breaker, 2 POLE, 120/240V, 60A

Out of Stock (Can Be Backordered)

Price

Qty.

Standard Price

1

$98.863,20

10

$93.920,04

Additional Inventory

On order:

3

Manufacturer Lead Time:

3 weeks

Info
Estimated manufacturer lead time is for quantities greater than shown above.
Minimum Qty: 1
Multiples Of: 1
Unit Price:
$

/Each
Total Price:
$
0 item(s) added to cart
Add Update Cart button Bulk pricing available
Order more items to receive a discount of

Product Specifications

Product Attribute
Attribute Value
Current Rating
60 A
Number of Poles
2
UPC Code
785901417026
Voltage Rating
120 V ; 240 V

Overview

QO MCBs
Square D QO Miniature Circuit Breakers are plug-on products for use in QO load centers