Square D 9070T150D14
Transformer 150VA 208VAC Primary 24VAC Secondary Panel Mount 9070 Series
Mfr. Part #: 9070T150D14 / RS Stock #: 70344148
Price
Qty.
Standard Price
1
$391.764,06
Additional Inventory
Manufacturer Lead Time:
1 week
Estimated manufacturer lead time is for quantities greater than shown above.
Product Specifications
Product Attribute
Attribute Value
Search
Available Voltage
208 VAC
Configuration
Open-Frame
Frequency
50/60 Hz
Mounting Type
Panel Mount
Needed Voltage
24 VAC
Number of Outlets
1
Phase
1 Phase
Power Rating
150 VA
Primary Type
Industrial Transformer
Primary Voltage
208 VAC
Secondary Voltage
24 VAC
Type
Control Transformer
UPC Code
785901338581
Overview
Control power transformers from Schneider Electric set the industry standard for design innovation and performance. They are designed with low impedance windings for excellent voltage regulation, and can accommodate the high inrush current associated with contactors, starters, solenoids, and relays. A variety of designs are available to meet the diverse needs of panel builders and machinery OEMs. The versatility of our control transformer line offers unparalleled options for design engineers. We also have one of the most extensive offering of custom products with no minimum order requirements. We have a national network of distributors to ensure prompt delivery, including industry leading delivery on custom products. In most cases, we can design, manufacture, and ship a custom unit in two weeks or less.