Skip to content
information
Shopping from the United States?

Smiths Interconnect Americas, Inc. SH-3-H-7-G

Contact Probe Spring, .125in (3.18 mm) Center, Serrated, 7oz, 27A7A, SH-3 Series

Mfr. Part #: SH-3-H-7-G / RS Stock #: 70009193

Smiths Interconnect Americas, Inc.

Smiths Interconnect Americas, Inc. SH-3-H-7-G

Mfr. Part #: SH-3-H-7-G
RS Stock #: 70009193

Description

Contact Probe Spring, .125in (3.18 mm) Center, Serrated, 7oz, 27A7A, SH-3 Series

In Stock:

7728

Price

Qty.

Standard Price

1

$5.415,12

25

$4.980,42

50

$4.657,50

100

$4.421,52

250

$4.173,12

500

$3.688,74

Additional Inventory

Manufacturer Lead Time:

6 weeks

Info
Estimated manufacturer lead time is for quantities greater than shown above.
Minimum Qty: 1
Multiples Of: 1
Unit Price:
$

/Each
Total Price:
$
0 item(s) added to cart
Add Update Cart button Bulk pricing available
Order more items to receive a discount of

Product Specifications

Product Attribute
Attribute Value
Alternate Mfr Part Number
101057-002-952
Barrel Material
Copper Alloy
Current Rating
27 A
Gender
Probe
Maximum Travel
0.250 (6.35) in
Minimum Centers
0.125 In.
Overall Length
1.31 in
Plating Material
Gold Plated (Plunger)
Plunger Material
Beryllium Copper
Preload
2.9 Oz.
Primary Type
Probe
Series
Size
3 in
Spacing Centerline
0.125 (3.18) In.(mm)
Spring Force
7 oz
Spring Material
Stainless Steel
Tip Style
H - Serrated 9Pt.
Type
High Current
Working Travel
0.170 (4.32)

Overview

0.125" CENTERS | HIGH CURRENT SPRING PROBES: Smith’s Connectors offers two high current probe designs. The SH Series features a bias ball, which is the most aggressive biasing technique to aid in assuring a low and consistent resistance, cycle after cycle. The SHE Series features a bias spring, an effective biasing technique for many applications. Our interfaces are custom designed to optimize the connection between the prober or handler and the test system. They suit both direct and indirect docking of the performance board to the DUT card or probe card. By taking advantage of our advanced spring contact technology, excellent electrical performance and extreme reliability in controlled impedance environments is assured. Features:
  • SH-3 and SHE-3 Series probes and receptacles
  • 14 A and 27 A current rating
  • 7.00 oz. spring force
  • 1.310" (33.27 mm) overall length
  • Spring - Stainless steel
  • Plunger - Beryllium copper, gold plated
  • Ball - Stainless steel
  • Up to 8 styles of BECU Tips