Skip to content
information
Shopping from the United States?

Smiths Interconnect Americas, Inc. S-2-A-4-G

Spring Contact Probe .100 (size 2) centerline spacing 90 degree cup, S-2 Series

Mfr. Part #: S-2-A-4-G / RS Stock #: 70009179

Smiths Interconnect Americas, Inc.

Smiths Interconnect Americas, Inc. S-2-A-4-G

Mfr. Part #: S-2-A-4-G
RS Stock #: 70009179

Description

Spring Contact Probe .100 (size 2) centerline spacing 90 degree cup, S-2 Series

In Stock:

4400

Price

Qty.

Standard Price

1

$2.434,32

10

$2.123,82

25

$2.024,46

50

$1.925,10

100

$1.825,74

500

$1.701,54

1000

$1.465,56

Additional Inventory

Manufacturer Lead Time:

6 weeks

Info
Estimated manufacturer lead time is for quantities greater than shown above.
Minimum Qty: 1
Multiples Of: 1
Unit Price:
$

/Each
Total Price:
$
0 item(s) added to cart
Add Update Cart button Bulk pricing available
Order more items to receive a discount of

Product Specifications

Product Attribute
Attribute Value
Alternate Mfr Part Number
100025-001-922
Barrel Material
Nickel/Silver
Contact Resistance
35 mOhms
Current Rating
3 A
Gender
Probe
Maximum Travel
0.160 In.
Minimum Centers
0.100 In.
Overall Length
0.97 in
Plating Material
Gold Plated (Plunger)
Plunger Material
Beryllium Copper
Primary Type
Probe
Size
2 in
Spacing Centerline
0.100 (2.54) In.(mm)
Spring Force
4 oz
Spring Material
Beryllium Copper
Tip Style
A - Concave 90 Deg
Type
Connector Probe

Overview

Size 2, 0.100 Centerline, Spring Contact, Test Probe Use Spring Probes to maximize your testing efficiency, Short Stroke Probes are ideal for bare Board testing of conventional or SMT PCBs. ?Tip Style: Concave ?Maximum Travel: 0.160 (4.06) In.(mm) ?Spring Force: 4.0 Oz. @ 0.100 (2.54) In.(mm)