SMC Corporation VV5QC11-06-DAO00637
Base Mounted Plug-In Manifold, 6 Stations, 5 Port Solenoid Valve, VV5QC11 Series
Mfr. Part #: VV5QC11-06-DAO00637 / RS Stock #: 70072187
Price
Qty.
Standard Price
1
$2.172.965,94
Additional Inventory
Product Specifications
Product Attribute
Attribute Value
Search
Electrical Entry
Lead Wire
Mounting Type
Base
Number of Positions
3
Number of Stations
6
Supply Voltage
24 VDC
Thread Type
M5
Type
Base Mounted Plug-In Manifold
Valve Type
5 Port Solenoid Valve