SMC Corporation KQ2L09-99A
Pneumatic Elbow Tube-to-Tube Adapter Push In 5/16 in Push In 5/16 in
Mfr. Part #: KQ2L09-99A / RS Stock #: 70247215
Image may be a representation. See specs for product details.
Price
Qty.
Standard Price
1
$3.365,82
Product Specifications
Product Attribute
Attribute Value
Search
Body Material
Brass ; Plastic
Connection Style
One Touch
Gender
Male
Standards
RoHs Compliance
Tube Size
5/16 in.
Type
Elbow
Overview
KQ2 one-touch, metric and inch size fittings are available in a wide variety of sizes, body styles and thread types. The use of a special profile seal allows the KQ2 to be used for a wide range of pressures from a low vacuum up to a pressure of 1MPa. The KQ2 release collar releases both the chuck and collet to provide a low disconnection force for easy removal of the tubing.,Available in a wide variety of sizes, body styles, and thread types.,Specially designed packaging provides positive sealing under pressure without reduced flow.,This product is not intended for use in potable water systems