Skip to content
information
Shopping from the United States?

SMC Corporation GP46-10-01-X207

GAUGE W/ PRESSURE SWITCH, 1/8 PT BCK MNT

Mfr. Part #: GP46-10-01-X207 / RS Stock #: 70072814

SMC Corporation

SMC Corporation GP46-10-01-X207

Mfr. Part #: GP46-10-01-X207
RS Stock #: 70072814

Description

GAUGE W/ PRESSURE SWITCH, 1/8 PT BCK MNT

In Stock:

14

Price

Qty.

Standard Price

1

$55.827,90

Additional Inventory

Minimum Qty: 1
Multiples Of: 1
Unit Price:
$

/Each
Total Price:
$
0 item(s) added to cart
Add Update Cart button Bulk pricing available
Order more items to receive a discount of

Product Specifications

Product Attribute
Attribute Value
Series
Type
Switch

Overview

Series AMC exhaust cleaners insure clean plant air and reduce noise pollution over 35dB. The AMC series also removes over 99.9% of oil mist. Choose from R(PT), NPT or G(PF) thread styles.,Fluid: compressed air,Effective area mm 2 (Cv):male thread style 16 (0.88) - 550 (31);female thread style 12 (0.66) - 55 (3.1),Noise reduction: 35db or more,Oil mist removal: 99.9% or more,Element supply pressure: 0.1MP or less,Ambient & fluid temperature: 5 - 60° C