Skip to content
information
Shopping from the United States?

SMC Corporation AW30-N02-Z

AW 5um NPT 1/4 FR Assembly, NPT 1/8, 1 MPa, 1/8 in, 1/4 in

Mfr. Part #: AW30-N02-Z / RS Stock #: 70072559

SMC Corporation

SMC Corporation AW30-N02-Z

Mfr. Part #: AW30-N02-Z
RS Stock #: 70072559

Description

AW 5um NPT 1/4 FR Assembly, NPT 1/8, 1 MPa, 1/8 in, 1/4 in

Out of Stock

Price

Qty.

Standard Price

1

$42.252,84

Additional Inventory

  • This item cannot be backordered online. Maximum order amount is 0
PRODUCT DISCONTINUED
0 item(s) added to cart
Add Update Cart button Bulk pricing available
Order more items to receive a discount of

Product Specifications

Product Attribute
Attribute Value
Bowl Material
Polycarbonate
Gauge Port Size
0.25 in
Guage Port Size
1/4” in
Port Size
0.25 in
Thread Type
NPT

Overview

  • Minimizes Space and Piping Due to the Integration of the Filter and the Regulator
  • Bowl Can Be Attached and Detached with One Hand
  • Operating Pressure: 150 psi (Adjustment Range: 7 Up to 125 psi)
  • Autodrain with One-Touch Fitting Standard
  • Direct Operated, Relieving Style
  • Name Plate and Caution Plate for Bowl in Imperial Units (psi, °F)