Skip to content
information
Shopping from the United States?

SMC Corporation ASD230F-M5-04

Dual Flow Regulator, 11.7 L x 29.4 W x 28.6 H mm, M5 x 0.8 Port Size, ASD Series

Mfr. Part #: ASD230F-M5-04 / RS Stock #: 70401655

SMC Corporation

SMC Corporation ASD230F-M5-04

Mfr. Part #: ASD230F-M5-04
RS Stock #: 70401655

Description

Dual Flow Regulator, 11.7 L x 29.4 W x 28.6 H mm, M5 x 0.8 Port Size, ASD Series

In Stock:

2

Price

Qty.

Standard Price

1

$17.201,70

10

$16.344,72

25

$15.487,74

50

$14.618,34

100

$13.761,36

250

$12.904,38

Additional Inventory

Can ship in 10 days:

110

Manufacturer Lead Time:

7 weeks

Info
Estimated manufacturer lead time is for quantities greater than shown above.
Minimum Qty: 1
Multiples Of: 1
Unit Price:
$

/Each
Total Price:
$
0 item(s) added to cart
Add Update Cart button Bulk pricing available
Order more items to receive a discount of

Product Specifications

Product Attribute
Attribute Value
Fluid Type
Air
Material
PBT
Port Size
M5 x 0.8 in
Tube Size
4 mm
Type
Universal

Overview

SMC Series ASD Dual Speed Controllers
The ASD Series from SMC combines a meter-in and meter-out dual speed controller in a single body. The Series is also available with PT or NPT ports and one-touch fittings are standard. Tamper proof and flat head screwdriver adjustable versions are also available for extra protection against inadvertent operation.