Skip to content
information
Shopping from the United States?

SMC Corporation AS2002F-04

Speed Control, In-Line, 4mm Tubing, One-Touch, Knurled Lock Nut

Mfr. Part #: AS2002F-04 / RS Stock #: 70229627

SMC Corporation

SMC Corporation AS2002F-04

Mfr. Part #: AS2002F-04
RS Stock #: 70229627

Description

Speed Control, In-Line, 4mm Tubing, One-Touch, Knurled Lock Nut

In Stock:

48

Price

Qty.

Standard Price

1

$21.797,10

Additional Inventory

Can ship in 10 days:

1240

Minimum Qty: 1
Multiples Of: 1
Unit Price:
$

/Each
Total Price:
$
0 item(s) added to cart
Add Update Cart button Bulk pricing available
Order more items to receive a discount of

Product Specifications

Product Attribute
Attribute Value
Body Material
Nickel Plated Brass
Body Size
1/8 in
Operating Pressure
0.1 to 1 MPa
Proof Pressure
1.5 MPa
Special Features
One-Touch Fitting
Standards
RoHs, ISO 4414, ISO 4413, IEC 60204-1, ISO 10218-1
Tube Size
4 mm ft
Type
Speed Controller

Overview

AS speed controller in-line variants saves space with direct mounting horizontal to the airline.,In-line, compact, one-touch fittings,Maximum operating pressure: 1 MPa,Applicable tube material: nylon, soft nylon, polyurethane,Body size: M3, M5, 1/8, 1/4, 3/8 and 1/2