Skip to content
information
Shopping from the United States?

SL Power ( Ault / Condor ) GPFC250-15G

Power Supply,AC-DC,15V,12A,85-264V In,Open Frame,DIN Rail,PFC,GPFC250 Series

Mfr. Part #: GPFC250-15G / RS Stock #: 70151918

SL Power ( Ault / Condor )

SL Power ( Ault / Condor ) GPFC250-15G

Mfr. Part #: GPFC250-15G
RS Stock #: 70151918

Description

Power Supply,AC-DC,15V,12A,85-264V In,Open Frame,DIN Rail,PFC,GPFC250 Series

Out of Stock

Price

Qty.

Standard Price

30

$428.415,48

Additional Inventory

  • This item cannot be backordered online. Maximum order amount is 0
PRODUCT NOT AVAILABLE
0 item(s) added to cart
Add Update Cart button Bulk pricing available
Order more items to receive a discount of

Product Specifications

Product Attribute
Attribute Value
Configuration
Open Frame
Input Voltage
100 VAC ; 110 VAC ; 115 VAC ; 120 VAC ; 127 VAC ; 190 VAC ; 200 VAC ; 220 VAC ; 230 VAC ; 240 VAC
Input Voltage Range
85-264 VAC
Mounting Type
Panel Mount
Number of Outputs
1
Operation
PFC
Output Current
12 A
Output Power
180 W
Output Voltage
15 VDC
Primary Type
AC-DC
Product Header
Switching Power Supply
Special Features
Remote Sense
Type
Embedded

Overview

The SL Power Electronics GPFC250 family is a Series of single output, open-frame AC/DC power supplies. These switch mode power supplies come in a size of 5 x 8 x 1.75 inches, the GPFC250 provides 250W fan cooled, or 180W convection, with up to 80% efficiency. The GPFC250 power supplies operate at universal input range of 85 to 264Vac. The power supplies are fully protected against short circuit and output overload. The GPFC250 Series of switching power supplies are ideal for commercial applications.