Skip to content
information
Shopping from the United States?

SL Power ( Ault / Condor ) GLC40-24G

Power Supply,AC-DC,24V,1.7A,90-264V In,Open Frame,Panel Mount,41W,GLC40 Series

Mfr. Part #: GLC40-24G / RS Stock #: 70151835

SL Power ( Ault / Condor )

SL Power ( Ault / Condor ) GLC40-24G

Mfr. Part #: GLC40-24G
RS Stock #: 70151835

Description

Power Supply,AC-DC,24V,1.7A,90-264V In,Open Frame,Panel Mount,41W,GLC40 Series

Out of Stock

Price

Qty.

Standard Price

1

$80.282,88

10

$77.935,50

Additional Inventory

  • This item cannot be backordered online. Maximum order amount is 0
PRODUCT DISCONTINUED
0 item(s) added to cart
Add Update Cart button Bulk pricing available
Order more items to receive a discount of

Product Specifications

Product Attribute
Attribute Value
Configuration
Open Frame
Input Voltage Range
90-264 VAC
Mounting Type
Panel Mount
Number of Outputs
1 Output
Operation
Switching
Output Current
1.7 A
Output Power
40.8 W
Output Voltage
24 VDC
Primary Type
AC-DC
Product Header
Switching Power Supply
Series
GLC40 Series
Special Features
2 Year Warranty
Type
Embedded

Overview

The SL Power Electronics GLC40 family is a Series of single and multiple output, open-frame AC/DC power supplies. These switch mode power supplies come in an industry standard footprint of 3 x 5 x 1.25 inches, the GLC40 provides 40W with up to 70% efficiency. The GLC40 power supplies operate at universal input range of 90 to 264Vac. The power supplies are fully protected against short circuit and output overload. The GLC40 Series of switching power supplies are ideal for commercial applications.