Skip to content
information
Shopping from the United States?

Siemens 5SY6201-7

Circuit Breaker, Supplementary, 2-P, 1A, C Curve, DIN Mnt, UL1077

Mfr. Part #: 5SY6201-7 / RS Stock #: 70372317

Siemens

Siemens 5SY6201-7

Mfr. Part #: 5SY6201-7
RS Stock #: 70372317

Description

Circuit Breaker, Supplementary, 2-P, 1A, C Curve, DIN Mnt, UL1077

In Stock:

4

Price

Qty.

Standard Price

1

$172.029,42

10

$163.422,36

25

$154.827,72

50

$146.220,66

100

$137.626,02

Additional Inventory

Minimum Qty: 1
Multiples Of: 1
Unit Price:
$

/Each
Total Price:
$
0 item(s) added to cart
Add Update Cart button Bulk pricing available
Order more items to receive a discount of

Product Specifications

Product Attribute
Attribute Value
Actuator Type
Toggle
Alternate Mfr Part Number
5SY6201-7
Approvals
UL 1077
Characteristic
C Curve
Current Rating
1 A
Mounting Type
DIN Rail Mount
Number of Poles
2
Standards
UL 1077
Termination
Screw
Type
Thermal/Magnetic
UPC Code
754554903804
Voltage Rating
480 V

Overview

SIEMENS 5SY(4, 5, 6) Series Miniature Circuit Breakers - UL1077 Supplementary Protector Miniature Circuit Breakers:

Siemens' UL 1077 Supplementary Protectors are designed to provide additional protection along with a branch circuit protection device. Since our Supplementary protectors are made to trip faster than a standard UL 489 Circuit Breaker they are able to provide additional protection for more sensitive devices inside the panel. Supplementary protectors can used in a number of industrial applications such as to provide selectivity for multiple motor control circuits on the secondary side of a control transformer or power supply by allowing the user to quickly find the problem circuit should a fault occur with out having to shut down all of the other control circuits. Supplementary protectors may also be used as a local disconnecting means inside the panel when a branch circuit protection device is already present.

Features:
  • High rated breaking capacity of up to 14,000 A
  • Identical terminals at both sides for an optional infeed from the top or the bottom
  • No tool required for mounting or dismounting
  • Separate switch position indication

    Supplementary protectors are equipped with a delayed overload/time-dependent thermal release (thermal bimetal) for low overcurrent's and with an instantaneous electromagnetic release for high overload and short-circuit currents. The thermal trip point on all versions is 1.13 to 1.45 times the supplementary protector rating.

    Tripping characteristic A, -5:
    To protect very sensitive circuits such as semiconductors. Magnetic trip point - 2 to 3 times supplementary protector rating.

    Tripping characteristic B, -6:
    For European residential circuit protection. Also for protection of computers and electronic equipment. Magnetic trip point
    - 3 to 5 times supplementary protector rating.

    Tripping characteristic C, -7:
    For general device protection in control circuits and all other supplementary circuit protection systems. Magnetic trip point
    - 5 to10 times supplementary protector rating.

    Tripping characteristic D, -8:
    For protection of high inrush loads. Magnetic trip point - 10 to 20 times supplementary protector rating.