Skip to content
information
Shopping from the United States?

Siemens 3VA5112-4EC31-0AA0

Breaker, Molded Case, 125A Frame, 125A, 3P, 25KA, Thermal Mag, Panelboard Bkr

Mfr. Part #: 3VA5112-4EC31-0AA0 / RS Stock #: 70956422 Better World Products Better World

Siemens

Siemens 3VA5112-4EC31-0AA0

Mfr. Part #: 3VA5112-4EC31-0AA0
RS Stock #: 70956422

Description

Breaker, Molded Case, 125A Frame, 125A, 3P, 25KA, Thermal Mag, Panelboard Bkr

In Stock:

2

Price

Qty.

Standard Price

1

$1.384.010,28

5

$1.342.490,22

Additional Inventory

Manufacturer Lead Time:

5 weeks

Info
Estimated manufacturer lead time is for quantities greater than shown above.

RoHS Compliant RoHS Compliant

Better World Products

Better World Product

Our Better World products are tagged items meeting trusted sustainability or energy standards.  Find out more

This Product:

Minimum Qty: 1
Multiples Of: 1
Unit Price:
$

/Each
Total Price:
$
0 item(s) added to cart
Add Update Cart button Bulk pricing available
Order more items to receive a discount of

Product Specifications

Product Attribute
Attribute Value
Alternate Mfr Part Number
3VA5112-4EC31-0AA0
Better World Claim
Extended product life
Better World Product
Yes
Current Rating
125 A
Family Name
3VA Family
Number of Poles
3
Series
Type
Thermal/Magnetic
UPC Code
804766301131

Overview

Siemens 3VA Family | 3VA5 Series Molded Case Circuit Breakers - Up to 250 A, TM, 480 V, up to 100 kA:

Requirements are increasing for cost-effective and energy-efficient operation of the electrical power distribution. Whether in industrial applications or buildings, our new 3VA molded case circuit breaker offers safe, efficient and variable application options for low-voltage and medium-voltage power distribution. The 3VA range of molded case circuit breakers provides UL frame sizes covering 125A to 600A with the 3VA5 and 3VA6 models, as well as IEC frame sizes covering 100A to 630A with the 3VA1 and 3VA2 models.

Siemens 3VA molded case circuit breakers meet both IEC 60947-2 and UL489 standards, and are suitable for global use. The system offers the best preconditions for switchgear manufacturers who export worldwide. You can use all functions of the molded case circuit breaker for plants that are operated in North America and in Europe and be completely confident of full compliance with the standards.

3VA5 Series Features:
  • Up to 250 A, TM, 600 V, up to 100 kA
  • Tested in Accordance with UL489 and IEC 60947-2
  • Molded Case Circuit Breaker Portfolio Suitable for Global Use Thanks to UL and
  • Maximum flexibility thanks to the modular design of the internal and external accessories
  • Outstanding selectivity, for example, makes planning very simple
  • State-of-the-art manufacturing techniques
  • All-round product support provided by integrated online support tools
  • For Protecting Cables, Electrical Loads, and Industrial Plants
  • 3VA5 with TMTU in 1- and 3-Pole Versions Up to 250 A
  • 3VA6 with ETU in Four Breaking Capacity Classes, 3- and 4-Pole Versions Up to 600 A
  • ETU 8-Series with Integrated Metering Function, Optimal Communication via Ethernet (Modbus TCP), Modbus RTU, PROFIBUS, or PROFINET
  • Extensive Range of Accessories for Flexible Function Expansions